EL/CCFL Inverters & Accessories 24Vin Single Output Dimming/Connector
TDK CXA-L0624-VSL technical specifications.
| Input Current | 200mA |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-L0624-VSL to view detailed technical specifications.
No datasheet is available for this part.