Sign in to ask questions about the TDK CXA-P1212B-WJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CXA-P1212B-WJL technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Voltage | 1.7kV |
| Package Quantity | 40 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CXA |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-P1212B-WJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
