TDK CXA-P20L-L technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Nominal Supply Current | 630mA |
| Output Voltage | 900V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | CXA |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-P20L-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
