The DK-CH101 is a comprehensive development platform for the CH-101, a miniature ultrasonic time-of-flight (ToF) range sensor. The kit is built around the Atmel SAMG55 MCU and includes an on-board CH-101 sensor with support for up to four external sensor modules. It features an integrated embedded debugger for programming and debugging without external tools, and is compatible with the SonicLink GUI-based development tool for data visualization.
Checking distributor stock and pricing after the page loads.
| Minimum Operating Range | 4cm |
| Maximum Operating Range | 120cm |
| Microcontroller | Microchip/Atmel SAMG55 |
| Sensor Support | Up to 4 external sensor modulesunits |
| Communication Interface | I2C |
| Software Support | SonicLink GUI |
| RoHS | Compliant |