The DK-CH201 is a comprehensive development platform for the CH201, a long-range miniature ultrasonic time-of-flight (ToF) range sensor. The kit features an on-board CH201 sensor and supports the connection of up to four additional external sensor modules (CH201 or CH101) via flat-flex cables. It is designed for prototyping applications such as presence detection, obstacle avoidance, and liquid level sensing, providing millimeter-accurate range measurements up to 5 meters regardless of lighting conditions or target color.
Checking distributor stock and pricing after the page loads.
TDK DK-CH201 technical specifications.
| Maximum Range | 5m |
| Number of Sensor Ports | 5count |
| Interface | I2C |
| Operating Voltage | 3.3V |
| On-board Microcontroller | Microchip SAMG55 |
| RoHS | Compliant |
No datasheet is available for this part.