
The TDK DPX161576DT-8011B1 is a surface mount RF multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 0603 package quantity of 4000 units per reel. The component is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DPX161576DT-8011B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX161576DT-8011B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.