
The TDK DPX162170DT-8022B is a surface mount multiplexer with an insertion loss of 0.52dB. It operates over a temperature range of -40°C to 85°C and is available in a 6-pin 0603 package. This component is RoHS compliant and available in quantities of 4000 per reel. It is not radiation hardened and is suitable for use in RF and wireless applications.
Sign in to ask questions about the TDK DPX162170DT-8022B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX162170DT-8022B1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.52dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX162170DT-8022B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
