
The DPX162170DT-8122B1 is a surface mount multiplexer from TDK, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 4000 units per package. The device is RoHS compliant and has a case code of 0603 in imperial and 1608 in metric. It has an insertion loss of 0.55dB and is not radiation hardened.
Sign in to ask questions about the TDK DPX162170DT-8122B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX162170DT-8122B1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX162170DT-8122B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
