
The DPX165900DT-8125A1 is a surface mount multiplexer from TDK, available in a 1608 case code. It features an insertion loss of 0.82dB and operates over a temperature range of -40°C to 85°C. This component is compliant with RoHS regulations and is packaged in tape and reel quantities of 4000 units.
TDK DPX165900DT-8125A1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.82dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX165900DT-8125A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
