
The DPX165950DT-8026A1 is a surface mount RF multiplexer from TDK with an insertion loss of 0.67dB. It operates between -40°C and 80°C and is available in a 0603 package quantity of 4000. The component is RoHS compliant and suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DPX165950DT-8026A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Insertion Loss | 0.67dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX165950DT-8026A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
