RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin Case 0603(1608Metric) Reel
Checking distributor stock and pricing after the page loads.
| Type | Diplexer |
| Frequency Band | 2400 to 2500/4900 to 5950MHz |
| Maximum Low Band Insertion Loss | 0.55dB |
| Maximum High Band Insertion Loss | 0.8dB |
| Minimum Low Band Attenuation | 30dB |
| Minimum High Band Attenuation | 11dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 28dB |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package/Case | Case 0603(1608Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |