
The DPX201990DT-4151A2 is a surface mount multiplexer from TDK, packaged in a 6-pin 0805 SMD/SMT package. It has an insertion loss of 0.65dB and operates over a temperature range of -40°C to 85°C. This component is RoHS compliant and available in quantities of 2000 per reel. It is not radiation hardened and is suitable for use in RF and wireless applications.
Sign in to ask questions about the TDK DPX201990DT-4151A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX201990DT-4151A2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX201990DT-4151A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.