
The DPX202170DT-4021A1 is a surface mount multiplexer from TDK with a package quantity of 2000 units per reel. It is available in a 0603 case code and is suitable for operation between -40°C and 85°C. This component is compliant with RoHS regulations and is designed for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK DPX202170DT-4021A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX202170DT-4021A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
