
The DPX202700DT-4035B5 is a surface mount RF multiplexer from TDK, available in a 2012 case code and 0805 case code (imperial). It has an insertion loss of 0.75dB and operates between -40°C and 85°C. This component is RoHS compliant and available in tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the TDK DPX202700DT-4035B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX202700DT-4035B5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX202700DT-4035B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
