The DPX205850DT-9043B1BR is a diplexer from TDK with a frequency band of 2400 to 2500 MHz and 5150 to 5850 MHz. It has a maximum insertion loss of 0.45 dB in the low band and 0.5 dB in the high band. The device also provides a minimum attenuation of 20 dB in the low band and 18 dB in the high band. The operating temperature range is from -40 to 85 degrees Celsius. The diplexer has a minimum isolation of 20 dB and an impedance of 50 ohms. It is packaged in a case 0805(2012Metric) with 6 pins.
Checking distributor stock and pricing after the page loads.
| Type | Diplexer |
| Frequency Band | 2400 to 2500/5150 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.45dB |
| Maximum High Band Insertion Loss | 0.5dB |
| Minimum Low Band Attenuation | 20dB |
| Minimum High Band Attenuation | 18dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 20dB |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package/Case | Case 0805(2012Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |