RF Diplexer Single 3168MHz to 4752MHz/6336MHz to 9504MHz 6-Pin T/R
TDK DPX209504DT-4183A1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.