TDK's DPX252500DT-5217A1 is a surface mount multiplexer with an insertion loss of 2.1dB. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a 9-pin EIA STD PACKAGE SIZE 1008 and is packaged in tape and reel quantities of 2000. The multiplexer is designed for use in RF and wireless applications.
Sign in to ask questions about the TDK DPX252500DT-5217A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK DPX252500DT-5217A1 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Insertion Loss | 2.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX252500DT-5217A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
