The DTM250-D series is a 250W medical and ITE certified external power supply designed for desktop use. It features high efficiency (DoE Level VI), low off-load power consumption of less than 0.15W, and is suitable for B- and BF-rated medical equipment. The unit is housed in a rugged enclosure with a 90 to 264VAC universal input and is convection cooled.
TDK DTM250PW280D technical specifications.
| Output Voltage | 28VDC |
| Output Current | 8.93A |
| Output Power | 250W |
| Input Voltage (AC) | 90 to 264VAC |
| Efficiency | 89% |
| Operating Temperature | -20 to +60°C |
| Off-load Power Consumption | <0.15W |
| Width | 90mm |
| Height | 44mm |
| Depth | 200mm |
| Weight | 1300g |
| Medical Safety | IEC60601-1, ES60601-1, EN60601-1, 2 x MOPP |
| Ite Safety | IEC62368-1, EN62368-1, UL62368-1 |
| Efficiency | DoE Level VI, EU Tier 2 |
| RoHS | Compliant |
Download the complete datasheet for TDK DTM250PW280D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.