The DTM300-D series is a 300W medical and ITE certified external AC-DC power supply. It features a wide input range of 90 to 264VAC, high efficiency of 88%, and 2 x MOPP isolation for medical safety. It is designed for convection cooling and operates in temperatures ranging from -30 to +60°C.
TDK DTM300PW240D1 technical specifications.
| Input Voltage Range | 90 to 264VAC |
| Rated Output Voltage | 24VDC |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 300W |
| Efficiency | 88% |
| Operating Temperature | -30 to 60°C |
| Weight | 1570g |
| Medical Safety Standard | IEC60601-1, ES60601-1 (2 x MOPP) |
| Ite Safety Standard | IEC62368-1, IEC60950-1 |
| Environmental | RoHS |
Download the complete datasheet for TDK DTM300PW240D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.