
The DTM300PW240D2 is a 300W AC/DC external power adapter featuring a 24V fixed output. It is medical (60601-1) and ITE (60950-1) safety certified, meeting DoE Level VI efficiency requirements. The unit is housed in a rugged, convection-cooled, vent-free enclosure with an average efficiency exceeding 88% and a no-load power consumption under 0.5W. It uses an IEC 60320-C14 input connector and a 10-pin Molex Mini-Fit output connector.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24VDC |
| Output Current | 12.5A |
| Input Voltage Range | 90 - 264VAC |
| Total Output Power | 300W |
| Efficiency | >88% |
| Operating Temperature | -30 to +60°C |
| Input Connector | IEC 320-C14 |
| Output Connector | 10-pin Molex Mini-Fit |
| No Load Power Consumption | <0.5W |
| Safety Standards | IEC60601-1, ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1-08, EN60601-1, IEC60950-1 |
| Efficiency Level | DoE Level VI |
| RoHS | Compliant |
| Emc | EN60601-1-2 Ed4:2014 |