The DTM300 series is a 300W medical and industrial AC-DC external power supply. It features an IP22 rated enclosure, Class I or Class II input options, and meets DoE Level VI and EU CoC Tier 2 efficiency standards. It is certified for medical (2 x MOPP) and industrial applications with a wide input range of 90 to 264VAC.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 28VDC |
| Output Power | 300W |
| Input Voltage Range | 90 - 264VAC |
| Output Current | 10.71A |
| Efficiency | >88% |
| Operating Temperature | 0 to +60°C |
| Isolation | 2 x MOPPV (MOPP) |
| Safety Standards | IEC/EN/UL 60601-1, 62368-1 |
| Efficiency | DoE Level VI, EU CoC Tier 2 |
| Environmental | RoHS Compliant |