INDUCTOR 47NH 5% 0603 SMD
TDK ELJ-QE47NJF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 650mA |
| DC Resistance (DCR) | 220mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 200MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.