The EV_ICM-20948 is a comprehensive evaluation board designed to demonstrate and test the ICM-20948, the world's lowest power 9-axis MEMS MotionTracking device. The board features the ICM-20948 sensor which integrates a 3-axis gyroscope, 3-axis accelerometer, 3-axis compass, and a Digital Motion Processor (DMP). It is designed for use in smartphones, tablets, wearable sensors, and IoT applications. The evaluation board allows for easy interfacing via I2C or SPI and includes necessary level shifters and voltage regulators for rapid prototyping.
Checking distributor stock and pricing after the page loads.
TDK EV_ICM-20948 technical specifications.
| Power Consumption | 2.5mW |
| Gyroscope Range | ±250, ±500, ±1000, ±2000dps |
| Accelerometer Range | ±2, ±4, ±8, ±16g |
| Compass Range | ±4900µT |
| Operating Voltage (VDD) | 1.71 to 3.6V |
| I/O Voltage (VDDIO) | 1.71 to 1.95V |
| Communication Interface | I2C (400 kHz) and SPI (7 MHz)null |
| RoHS | Compliant |
| Green | Lead-Free |
No datasheet is available for this part.