This commercial AC/DC power supply features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 11 terminals and a single function. The JEDEC package code is R-XXMA-X11, indicating a package type of PACKAGE-11. The power supply is rated for input voltages between 85 and 132 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |