The TDK EWS600-28 is a commercial-grade DC/DC converter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has 11 terminals and is packaged in the R-XXMA-X11 package type. The converter has a single output and is designed for board mount applications. It can handle input voltages between 85V and 132V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |