
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Chassis Mount, ROHS COMPLIANT
TDK FD-9AU technical specifications.
| Capacitance | 100pF |
| Diameter | 16mm |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Length | 1.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FD |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FD-9AU to view detailed technical specifications.
No datasheet is available for this part.
