Common Mode Filters / Chokes 0.6mH 3A
TDK HF2024-601Y1R7-T01 technical specifications.
| Inductance | 6mH |
| Length | 22.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2024-601Y1R7-T01 to view detailed technical specifications.
No datasheet is available for this part.