
BALUN 2.3GHZ-2.5GHZ 50/100 0805
TDK HHM1520A2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
