
The HHM2204SA1 is a RoHS compliant RF coupler from TDK, available in a 0603 package type. It operates over a temperature range of -40°C to 85°C and has an insertion loss of 0.35dB. The coupler is suitable for use in RF and wireless applications, and is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HHM2204SA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 1.785GHz |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM2204SA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.