
Directional Coupler, 450MHz Min, 3800MHz Max, 0.4dB Insertion Loss-Max,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |