Directional Coupler, 1850MHz Min, 1980MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |