Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HHM2919A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.28dB |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM2919A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
