The HWS-50A-15 DC-DC converter from TDK has an efficiency of 87% and operates within a temperature range of -10°C to 50°C. It has a single output and a maximum output current of 3.5A. The converter measures 120mm in depth, 26.5mm in width, and 82mm in length. It is lead-free and suitable for use in applications where high efficiency is required.
TDK HWS-50A-15 technical specifications.
| Depth | 120mm |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 18V |
| Weight | 280g |
| Width | 26.5mm |
| RoHS | Compliant |
No datasheet is available for this part.