TDK HWS150-12 technical specifications.
| Depth | 82.04mm |
| Efficiency | 86% |
| Length | 160.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.