The TDK HWS150-12/HDA DC-DC converter features 86% efficiency and 3kV isolation voltage. It operates within a temperature range of -10°C to 70°C and is RoHS compliant. The device is mounted to a chassis and has a single output of 12V with a maximum current of 13A and power dissipation of 150W.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Width | 1.65inch |
| RoHS | Compliant |