Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
HWS300-24/MEL28
Datasheet
TDK
HWS300-24/MEL28
Volume Production
HWS300-24/MEL28
HWS300-24/MEL28
Power
300W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
82mm
Length
165mm
Output Current
14A
Output Power
300W
Width
61mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account