Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HWS50-24/HDA Datasheet | TDK
Browse
Manufacturers
API
BOM
Account
TDK
HWS50-24/HDA
Datasheet
TDK
HWS50-24/HDA
HWS50-24/HDA
HWS50-24/HDA
Power
50W
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
TDK HWS50-24/HDA technical specifications.
General
Height
82mm
Length
120mm
Output Current
2.2A
Output Power
50W
RoHS Compliant
Yes
Width
26.5mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account