
The IAM-20680HP is a 6-axis MotionTracking device for Automotive non-safety applications that combines a 3-axis gyroscope and a 3-axis accelerometer in a small 16-pin LGA package. It is AEC-Q100 qualified and features a 4096-byte FIFO to reduce system power consumption by allowing the processor to burst read sensor data. It includes on-chip 16-bit ADCs, programmable digital filters, and an embedded temperature sensor.
Checking distributor stock and pricing after the page loads.
| Number of Axes | 6count |
| Gyroscope Full-Scale Range | ±250, ±500, ±1000, ±2000dps |
| Accelerometer Full-Scale Range | ±2, ±4, ±8, ±16g |
| Operating Voltage (VDD) | 1.71 to 3.6V |
| Operating Temperature Range | -40 to +105°C |
| Gyroscope Sensitivity (Max) | 131LSB/dps |
| Accelerometer Sensitivity (Max) | 16384LSB/g |
| FIFO Size | 4096bytes |
| Package Dimensions | 3 x 3 x 0.75mm |
| Digital Output Interface | I2C, SPIprotocol |
| Automotive Standard | AEC-Q100 |
| Environmental | RoHS and Green compliant |
| Automotive Grade | Grade 2 |