TDK IBF15-100DD125X125 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10KOhm |
| Adhesive Option | Yes |
| Product Depth | 125mm |
| Height | 0.1mm |
| Product Length | 125mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IBF15-100DD125X125 to view detailed technical specifications.
No datasheet is available for this part.