The TDK iEA48020A033V-001-R is a DC-DC converter with a nominal input voltage of 48V and an output voltage of 3.3V. It features an efficiency of 90% and can handle a maximum output current of 20A. The module is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and has a maximum power dissipation of 66W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 1.38inch |
| Isolation Voltage | 1.5kV |
| Length | 8.74inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iEA (75W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.44inch |
| RoHS | Compliant |
