TDK's IFF08-100ND300X200 is a thermal interface sheet with a surface resistivity of 1MOhm. It operates within a frequency range of 10M to 3G and is suitable for use in temperatures between -40C and 125C. The sheet has a product depth of 300 and a height of 0.1, with a product length of 200. It features an adhesive option for easy mounting.
TDK IFF08-100ND300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 10MHz |
| Maximum Operating Frequency | 3GHz |
| Surface Resistivity | 1MOhm |
| Adhesive Option | Yes |
| Product Depth | 300mm |
| Height | 0.1mm |
| Product Length | 200mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFF08-100ND300X200 to view detailed technical specifications.
No datasheet is available for this part.