TDK's IFL10M-050NB300X200 is a thermal interface sheet with a minimum operating frequency of 10MHz and a maximum operating frequency of 3GHz. It features a surface resistivity of 1MOhm and is available with an adhesive option. The sheet measures 200mm in length and 300mm in depth, with a height of 0.05mm. It operates within a temperature range of -40°C to 85°C.
TDK IFL10M-050NB300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 10MHz |
| Maximum Operating Frequency | 3GHz |
| Surface Resistivity | 1MOhm |
| Adhesive Option | Yes |
| Product Depth | 300mm |
| Height | 0.05mm |
| Product Length | 200mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFL10M-050NB300X200 to view detailed technical specifications.
No datasheet is available for this part.