TDK IFL10M-100NB300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 10MHz |
| Maximum Operating Frequency | 3GHz |
| Surface Resistivity | 1MOhm |
| Adhesive Option | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFL10M-100NB300X200 to view detailed technical specifications.
No datasheet is available for this part.