
EMI Absorber Sheet, designed for thermal management applications. This electrically conductive sheet offers EMI absorption properties with a volume resistivity of 10 kΩ. Operating across a wide temperature range from -40°C to 185°C, it measures 11.8 inches in length and 7.874 inches in width, with a thin profile of 0.004 inches. Each package contains 10 sheets.
TDK IFL12-100NB300X200 technical specifications.
| Length | 11.8inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Shape | Sheet |
| Thickness | 0.004inch |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IFL12-100NB300X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
