TDK IFL16-030EB300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 0.5MHz |
| Maximum Operating Frequency | 1GHz |
| Surface Resistivity | 10KOhm |
| Adhesive Option | Yes |
| Product Depth | 200mm |
| Height | 0.03mm |
| Product Length | 300mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFL16-030EB300X200 to view detailed technical specifications.
No datasheet is available for this part.