TDK's IFL16-050NB300X200 is a thermal interface sheet with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a surface resistivity of 10KOhm and operates at frequencies between 500K and 1G. The sheet is 0.05mm thick and measures 300x200mm in size. It is available with an adhesive option. This thermal interface material is suitable for thermal management applications.
TDK IFL16-050NB300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 500KHz |
| Maximum Operating Frequency | 1GHz |
| Surface Resistivity | 10KOhm |
| Adhesive Option | Yes |
| Product Depth | 200mm |
| Height | 0.05mm |
| Product Length | 300mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFL16-050NB300X200 to view detailed technical specifications.
No datasheet is available for this part.