TDK's IFL16-100NB300X200 is a thermal interface material sheet with a surface resistivity of 10KOhm, suitable for operating frequencies between 500K and 1G. It has a product depth of 200mm and a height of 0.1mm, with a product length of 300mm. The material is adhesive and can operate within a temperature range of -40 to 85 degrees Celsius.
TDK IFL16-100NB300X200 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 500KHz |
| Maximum Operating Frequency | 1GHz |
| Surface Resistivity | 10KOhm |
| Adhesive Option | Yes |
| Product Depth | 200mm |
| Height | 0.1mm |
| Product Length | 300mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK IFL16-100NB300X200 to view detailed technical specifications.
No datasheet is available for this part.