The IFM10M-025BB300X200 is a hybrid type noise suppression sheet consisting of a magnetic layer and a conductive layer. It is designed for high loss performance and noise protection in compact electronic devices such as smartphones. It features a magnetic material thickness of 0.025mm and an overall thickness of 0.049mm with an integrated double-sided adhesive tape.
TDK IFM10M-025BB300X200 technical specifications.
| Length | 300mm |
| Width | 200mm |
| Magnetic Material Thickness | 0.025mm |
| Overall Thickness | 0.049mm |
| Relative Permeability | 120 at 1MHzu' |
| Surface Resistivity | 1M (Min.)Ohm/square |
| Thermal Conductivity | 1.5W/m・K |
| Operating Temperature Range | -40 to 85deg C |
| RoHS | Compliant |
| REACH | SVHC-Free |
| Halogen | Halogen-Free |
No datasheet is available for this part.