The IIM-42351 is a compact 3-axis accelerometer designed for industrial applications, featuring low noise and high stability. It supports multiple output data rates up to 8kHz and includes a host interface configurable for I3C, I2C, or SPI modes. The device is engineered to enable robust and accurate inertial and inclination measurements in demanding industrial environments.
TDK IIM-42351 technical specifications.
| Acceleration Range | ±2, ±4, ±8, ±16g |
| Supply Voltage | 1.71 to 3.6V |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -40°C |
| Operating Supply Current | 280µA |
| Resolution | 16bit |
| Output Data Rate | 8kHz |
| Sensitivity (at ±2g) | 16384LSB/g |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for TDK IIM-42351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.