TDK IQG48033A120V-109-R technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | OVP, OCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 124°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Power | 396W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iQG (400W) |
| Voltage - Output 1 | 12V |
| Weight | 2.469177oz |
| RoHS | Compliant |
Download the complete datasheet for TDK IQG48033A120V-109-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.